Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 0973 264 6801Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26M5422 |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 25+ | $5.840 |
| 50+ | $5.680 |
| 100+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 0973 264 6801Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26M5422 |
| Technical Datasheet | |
| Product Range | - |
| No. of Contacts | 64Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| Rows Loaded | a + c |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| No. of Mating Cycles | 400 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Receptacle |
| No. of Rows | 2 Row |
| Contact Plating | Gold Plated Contacts |
| No. of Mating Cycles | 400 |
| No. of Contacts | 64Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Rows Loaded | a + c |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 0973 264 6801
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
