Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 5+ | $11.280 |
| 10+ | $10.750 |
| 25+ | $10.130 |
| 50+ | $9.590 |
| 100+ | $8.690 |
| 250+ | $8.400 |
Product Information
Product Overview
The 09 72 264 6801 is a 2.54mm 64-position 2-row angled female DIN 41612 Signal Connector with flange, type Q, solder pins termination and solder length at 3mm. Gold over nickel plated copper alloy contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
- PL 2 according to IEC 60603-2 400 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Type Q
Receptacle
2 Row
Gold Plated Contacts
400
64Contacts
2.54mm
a + b
Copper Alloy
No SVHC (25-Jun-2025)
Alternatives for 09722646801
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate