Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09693117172
Newark Part No.62M1913
Product RangeD Sub-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.190 |
| 100+ | $11.930 |
| 250+ | $10.890 |
| 500+ | $10.370 |
| 1000+ | $9.330 |
Price for:Each
Minimum: 50
Multiple: 50
$609.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693117172
Newark Part No.62M1913
Product RangeD Sub-M Series
Technical Datasheet
No. of Positions17Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product RangeD Sub-M Series
Connector Body MaterialMetal Body
For Use WithHarting Signal & Power Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
17Positions
Connector Shell Size
DB
Gender
Plug
For Use With
Harting Signal & Power Contacts
SVHC
No SVHC (25-Jun-2025)
Connector Type
Combo Layout D Sub
Product Range
D Sub-M Series
Connector Body Material
Metal Body
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate