Print Page
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $8.940 |
| 25+ | $8.360 |
| 50+ | $7.820 |
| 100+ | $7.400 |
| 250+ | $7.020 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693117094Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC4835
Product RangeD Sub-M
Technical Datasheet
Product RangeD Sub-M
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
D Sub-M
Gender
Plug
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

