Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09693017133
Newark Part No.17AC4832
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 10+ | $11.480 |
| 25+ | $10.880 |
| 50+ | $10.460 |
| 100+ | $10.070 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693017133
Newark Part No.17AC4832
Technical Datasheet
No. of Positions13Positions
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting Signal & Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
13Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DB
Gender
Receptacle
For Use With
Harting Signal & Power Contacts
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate