Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09691817140
Newark Part No.44J6404
Product RangeD Sub-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.000 |
| 25+ | $8.330 |
| 50+ | $7.970 |
| 100+ | $7.640 |
| 250+ | $6.970 |
| 500+ | $6.640 |
| 1000+ | $5.940 |
Price for:Each
Minimum: 20
Multiple: 20
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691817140
Newark Part No.44J6404
Product RangeD Sub-M Series
Technical Datasheet
For Use WithD Sub-M Series Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialCopper
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp / Solder
Product RangeD Sub-M Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
D Sub-M Series Connectors
Contact Material
Copper
Wire Size AWG Min
-
Product Range
D Sub-M Series
D Sub Contact Type
Socket (Female)
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate