Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09691015051Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30M6732
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 200+ | $7.610 |
| 500+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691015051Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30M6732
Technical Datasheet
Product Range-
Insert ArrangementDE-5W1
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Type
4 Signal, 1 Power
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Insert Arrangement
DE-5W1
No. of Contacts
5Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
