Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09670504754
Newark Part No.96F2626
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.940 | $4.410 |
| 5+ | $25.360 | $4.410 |
| 10+ | $23.780 | $4.410 |
| 25+ | $22.900 | $4.410 |
| 50+ | $22.000 | $4.410 |
| 100+ | $21.140 | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670504754
Newark Part No.96F2626
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialThermoplastic, Glass Filled Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic, Glass Filled Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability