Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670154701Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F2617
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.250 |
| 50+ | $2.030 |
| 100+ | $1.850 |
| 250+ | $1.700 |
| 500+ | $1.580 |
| 1000+ | $1.470 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670154701Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F2617
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialMetal Body
For Use WithD Sub Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09670154701
6 Products Found
Product Overview
The 09 67 015 4701 is a D-sub crimp 15-pole Female Assembly, metal shell, crimp termination, 3.1mm hole. Applicable for cable connectors.
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
D Sub Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
