Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670150453Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC1165
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 100+ | $11.760 |
| 250+ | $10.890 |
| 500+ | $10.220 |
| 1000+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670150453Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC1165
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle45°, 180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for 09670150453
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
