Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670090200160Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM5191
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $6.450 |
| 25+ | $6.110 |
| 50+ | $5.760 |
| 100+ | $5.480 |
| 250+ | $5.140 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670090200160Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM5191
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Dec-2015)
Product Overview
09670090200160 is a D-sub shell housing.
- With lockable cover
- Top/side entry version, 2x cable entry
- Push pull locking type
- Includes blind plate, internal cable clamp with screws
- Ambient temperature range from -55°C to +125°C
- ≥500 mating cycles
- IP30 degree of protection according to IEC 60529
- 3.3mm (0.12inch) to 14mm (0.55inch) cable diameter
- Thermoplastic material (hood/housing), RAL 7032 (pebble grey) color (hood/housing)
- For coding, material flammability class according to UL 94V-0
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2015)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Alternatives for 09670090200160
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
