Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670029175Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM5189
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.850 |
| 50+ | $1.610 |
| 100+ | $1.500 |
| 250+ | $1.420 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
09670029175 is a D-sub locking bolt for front mounting (female screw lock, thread M3).
- <0.5Nm tightening torque
- Stainless steel material (accessories)
- Includes spacing washers and lock nut
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
20.7mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for 09670029175
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
