Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670009922Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19C1428
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.260 |
| 100+ | $1.110 |
| 250+ | $1.000 |
| 500+ | $0.912 |
| 1000+ | $0.840 |
| 2500+ | $0.780 |
| 5000+ | $0.728 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (15-Jan-2018)
Screw Length
5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Alternatives for 09670009922
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
