Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670008278Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C3444
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.342 |
| 100+ | $0.276 |
| 500+ | $0.233 |
| 1000+ | $0.202 |
| 2500+ | $0.179 |
| 10000+ | $0.162 |
| 25000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670008278Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C3444
Technical Datasheet
For Use WithHarting D-Sub Crimp Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
Harting D-Sub Crimp Connectors
D Sub Contact Type
Socket (Female)
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Min
24AWG
Product Range
-
Technical Docs (3)
Alternatives for 09670008278
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
