Print Page
09663080000
Connector Accessory, Strain Relief, Harting D-Sub Connectors, 25 Positions, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09663080000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 96F2606 |
| Your Part Number | |
| Technical Datasheet |
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.260 |
| 25+ | $1.210 |
| 50+ | $1.180 |
| 100+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.882 |
| 2500+ | $0.864 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09663080000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 96F2606 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| No. of Positions | 25Positions |
| For Use With | Harting D-Sub Connectors |
| Strain Relief Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| For Use With | Harting D-Sub Connectors |
| Product Range | - |
| No. of Positions | 25Positions |
|---|---|
| Strain Relief Material | Stainless Steel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
