Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.500 |
| 5+ | $25.740 |
| 10+ | $23.990 |
| 25+ | $22.730 |
| 50+ | $21.850 |
| 100+ | $20.920 |
Price for:Each
Minimum: 1
Multiple: 1
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09641217230
Newark Part No.98K4630
Technical Datasheet
D Sub Connector TypeFiltered
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Filtered
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
