Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $27.490 |
Price for:Each
Minimum: 50
Multiple: 25
$1,374.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09641127240
Newark Part No.44J4698
Technical Datasheet
D Sub Connector TypeFiltered
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Filtered
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
