Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09620005006
Newark Part No.04C9714
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.750 |
| 25+ | $32.870 |
| 50+ | $32.020 |
| 100+ | $30.890 |
Price for:Each
Minimum: 10
Multiple: 10
$347.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
PG16
Cable Diameter Max
13mm
Gland Colour
-
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate