Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580133001Copy
Newark Part No.77AK4423
Product RangeUIC 558 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 5+ | $10.270 |
| 10+ | $9.800 |
| 25+ | $9.330 |
| 50+ | $9.080 |
| 100+ | $8.770 |
| 250+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580133001Copy
Newark Part No.77AK4423
Product RangeUIC 558 Series
Technical Datasheet
Product RangeUIC 558 Series
No. of Contacts13Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting UIC 558 Series Circular Connectors
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
UIC 558 Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
13Contacts
Contact Termination Type
Crimp
For Use With
Harting UIC 558 Series Circular Connectors
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
