Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09580083101
Newark Part No.49AM3470
Product RangeUIC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.310 |
| 50+ | $37.860 |
| 100+ | $37.220 |
| 250+ | $36.080 |
Price for:Each
Minimum: 1
Multiple: 1
$39.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580083101
Newark Part No.49AM3470
Product RangeUIC Series
Technical Datasheet
Product RangeUIC Series
No. of Contacts8Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithIndustrial Circular Connectors
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
UIC Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
Industrial Circular Connectors
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate