Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09563005601Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC0890
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 10+ | $9.210 |
| 25+ | $8.620 |
| 50+ | $8.060 |
| 100+ | $7.620 |
| 250+ | $7.230 |
| 500+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09563005601Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC0890
Technical Datasheet
No. of Positions44Positions
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting High Density D Sub Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
44Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DB
Gender
Plug
For Use With
Harting High Density D Sub Crimp Pin Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
