Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09560008277Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC0859
Your Part Number
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.577 |
| 100+ | $0.489 |
| 500+ | $0.425 |
| 1000+ | $0.377 |
| 2500+ | $0.340 |
| 5000+ | $0.312 |
| 10000+ | $0.288 |
Price for:Each
Minimum: 10
Multiple: 10
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09560008277Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC0859
Technical Datasheet
For Use WithHarting High Density D-Sub Crimp Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting High Density D-Sub Crimp Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
-
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09560008277
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
