Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09512210002
Newark Part No.69AK9461
Product Rangeix Industrial Mini PushPull Series
Your Part Number
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 5+ | $23.830 |
| 10+ | $22.240 |
| 25+ | $21.110 |
| 50+ | $20.310 |
| 100+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09512210002
Newark Part No.69AK9461
Product Rangeix Industrial Mini PushPull Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypePush-Pull
Rectangular Shell Size-
For Use WithHarting ix Industrial Mini PushPull Series Heavy Duty Connectors
Product Rangeix Industrial Mini PushPull Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Push-Pull
For Use With
Harting ix Industrial Mini PushPull Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Rectangular Shell Size
-
Product Range
ix Industrial Mini PushPull Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
