Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09488447745050
Newark Part No.07AH3475
Product RangeVarioBoot RJ45 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.520 |
| 25+ | $53.760 |
| 50+ | $50.220 |
Price for:Each
Minimum: 10
Multiple: 1
$555.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09488447745050
Newark Part No.07AH3475
Product RangeVarioBoot RJ45 Series
Technical Datasheet
LAN CategoryCat6a, Cat7
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorYellow
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeVarioBoot RJ45 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a, Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
5m
Product Range
VarioBoot RJ45 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Yellow
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate