Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09488447745010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH3472
Product RangeVarioBoot RJ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 5+ | $24.500 |
| 10+ | $23.440 |
| 25+ | $22.500 |
| 50+ | $21.560 |
| 100+ | $20.730 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09488447745010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH3472
Product RangeVarioBoot RJ45 Series
Technical Datasheet
LAN CategoryCat6a, Cat7
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1m
Jacket ColorYellow
Cable Length - Imperial3.3ft
Product RangeVarioBoot RJ45 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a, Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Product Range
VarioBoot RJ45 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
