Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09474747208Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86R5608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $70.340 |
| 25+ | $68.550 |
| 50+ | $64.240 |
| 100+ | $61.370 |
Price for:Each
Minimum: 10
Multiple: 10
$703.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747208Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86R5608
Technical Datasheet
LAN CategoryCat6
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorYellow
Cable Length - Metric7m
Cable Length - Imperial23ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Jacket Color
Yellow
Cable Length - Imperial
23ft
SVHC
No SVHC (25-Jun-2025)
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
