Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09461454421Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AC1659
Product RangePushPull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 10+ | $16.270 |
| 25+ | $15.280 |
| 50+ | $14.440 |
| 100+ | $13.750 |
| 250+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09461454421Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AC1659
Product RangePushPull Series
Technical Datasheet
Product RangePushPull Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithHarting PushPull Series Heavy Duty Connectors
Connector Body MaterialThermoplastic Body
Locking TypePush-Pull
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PushPull Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Harting PushPull Series Heavy Duty Connectors
Locking Type
Push-Pull
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
