Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09461453510Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN6093
Product RangePushPull V4 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.900 |
| 5+ | $28.580 |
| 10+ | $26.260 |
| 25+ | $25.070 |
| 50+ | $24.270 |
| 100+ | $23.460 |
Price for:Each
Minimum: 1
Multiple: 1
$30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09461453510Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN6093
Product RangePushPull V4 Series
Technical Datasheet
No. of Contacts2Contacts
Product RangePushPull V4 Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
-
Product Range
PushPull V4 Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
