Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09455451905Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK1559
Product RangeHar-Port Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.060 |
| 5+ | $42.050 |
| 10+ | $38.730 |
| 25+ | $37.140 |
| 50+ | $33.840 |
| 100+ | $33.160 |
Price for:Each
Minimum: 1
Multiple: 1
$43.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09455451905Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK1559
Product RangeHar-Port Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.0
IP RatingIP20
Product RangeHar-Port Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 3.0
Product Range
Har-Port Series
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
IP20
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
