Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09454532610
Newark Part No.11AM9466
Product Rangehar-light Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.070 |
| 25+ | $2.920 |
| 50+ | $2.770 |
| 100+ | $2.630 |
| 250+ | $2.580 |
| 500+ | $2.460 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454532610
Newark Part No.11AM9466
Product Rangehar-light Series
Technical Datasheet
Actuator / Cap ColourRed
Product Rangehar-light Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454532610 is a har-light series red calotte. Approvals are UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 30.5mm
Technical Specifications
For Use With
HARTING har-light Series 30.5mm Pushbutton Switches
Product Range
har-light Series
Actuator / Cap Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability