Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454532609Copy
Newark Part No.11AM9465
Product Rangehar-light Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.320 |
| 25+ | $3.060 |
| 50+ | $2.850 |
| 100+ | $2.670 |
| 250+ | $2.510 |
| 500+ | $2.360 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454532609Copy
Newark Part No.11AM9465
Product Rangehar-light Series
Technical Datasheet
Actuator / Cap ColourTransparent
Product Rangehar-light Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454532609 is a har-light series transparent color calotte. Approvals are UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795, UL 60947-1 NKCR.E534795, CSA C22.2 No. 60947-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 30.5mm
Technical Specifications
For Use With
HARTING har-light Series 30.5mm Pushbutton Switches
Product Range
har-light Series
Actuator / Cap Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
