Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454532602
Newark Part No.11AM9459
Product Rangehar-button Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.270 |
| 25+ | $3.260 |
| 50+ | $3.240 |
| 100+ | $2.780 |
| 250+ | $2.740 |
| 500+ | $2.630 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454532602
Newark Part No.11AM9459
Product Rangehar-button Series
Technical Datasheet
Actuator / Cap ColourGreen
Product Rangehar-button Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454532602 is a har-button series green color flat assembly button cap. Approvals are UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 30.5mm
Technical Specifications
For Use With
HARTING har-button Series 30.5mm Pushbutton Switches
Product Range
har-button Series
Actuator / Cap Colour
Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
