Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09454532601
Newark Part No.11AM9458
Product Rangehar-button Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.290 |
| 25+ | $3.140 |
| 50+ | $3.090 |
| 100+ | $2.630 |
| 250+ | $2.580 |
| 500+ | $2.460 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454532601
Newark Part No.11AM9458
Product Rangehar-button Series
Technical Datasheet
Actuator / Cap ColourYellow
Product Rangehar-button Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454532601 is a har-button series yellow color flat assembly button cap. Approvals are UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795, UL 60947-1 NKCR.E534795, CSA C22.2 No. 60947-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 30.5mm
Technical Specifications
For Use With
HARTING har-button Series 30.5mm Pushbutton Switches
Product Range
har-button Series
Actuator / Cap Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability