Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09454531607
Newark Part No.11AM9434
Product Rangehar-light Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.710 |
| 25+ | $2.590 |
| 50+ | $2.460 |
| 100+ | $2.340 |
| 250+ | $2.290 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454531607
Newark Part No.11AM9434
Product Rangehar-light Series
Technical Datasheet
Actuator / Cap ColourYellow
Product Rangehar-light Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
09454531607 is a har-light series yellow color calotte. Approvals are UL 508 NKCR2.E534795, CSA 22.2 No. 14-18 NKCR8.E534795.
- Diameter of the mounting hole is 22.3mm
Technical Specifications
For Use With
HARTING har-light Series 22.3mm Pushbutton Switches
Product Range
har-light Series
Actuator / Cap Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability