Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09454522911
Newark Part No.81AK1557
Product RangeHar-Port Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.360 |
| 5+ | $55.720 |
| 10+ | $53.070 |
| 25+ | $50.390 |
| 50+ | $48.470 |
Price for:Each
Minimum: 1
Multiple: 1
$58.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454522911
Newark Part No.81AK1557
Product RangeHar-Port Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.0
IP RatingIP20
Product RangeHar-Port Series
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 3.0
Product Range
Har-Port Series
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
IP20
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability