Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454521560Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50T8971
Product RangeHar-Port Series
Also Known As09 45 452 1560
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.300 |
| 5+ | $32.030 |
| 10+ | $29.760 |
| 25+ | $28.160 |
| 50+ | $27.020 |
| 100+ | $25.940 |
Price for:Each
Minimum: 1
Multiple: 1
$34.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521560Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50T8971
Product RangeHar-Port Series
Also Known As09 45 452 1560
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeHar-Port Series
Convert From Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 452 1560 from Harting is a har-port RJ45 coupler with 2x RJ45 number of ports. This device is compact and well shaped service interface in a timeless attractive design. Transmission category 6, performance class EA, suitable for 1/10 Gigabit Ethernet.
- Polyamide housing material
- Minimum of 750 mating cycles
- IP20 protection degree
- Screwable to cover plates mounting
- Fully shielded, 360° shielding contact
- Transmission rate of 10/100Mbit/s and 1/10Gbit/s
- Temperature range from -25°C to 70°C
- Easy mounting
- Compact and robust design
Applications
Industrial
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Positions
8Positions
Connector Type A
RJ45
Product Range
Har-Port Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09454521560
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability