Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451511572Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AK8446
Product RangeRJ Industrial MultiFeature Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.010 |
| 5+ | $41.200 |
| 10+ | $38.380 |
| 25+ | $36.550 |
| 50+ | $35.170 |
| 100+ | $34.080 |
Price for:Each
Minimum: 1
Multiple: 1
$44.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451511572Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AK8446
Product RangeRJ Industrial MultiFeature Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Connector Orientation35° Angled
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Industrial MultiFeature Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ Industrial MultiFeature Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
IP20
Connector Orientation
35° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
