Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09451151560Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 86R5044 |
| Product Range | Han3A Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.880 |
| 5+ | $71.610 |
| 10+ | $67.860 |
| 25+ | $66.160 |
| 50+ | $59.320 |
Price for:Each
Minimum: 1
Multiple: 1
$75.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09451151560Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 86R5044 |
| Product Range | Han3A Series |
| Technical Datasheet | |
| Connector Type | RJ45 |
| Modular Connector Type | RJ45 Plug |
| Gender | Plug(View Associated Connectors) |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| No. of Contacts | 8Contacts |
| LAN Category | Cat6 |
| No. of Positions | 8Positions |
| IP Rating | IP65, IP67 |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| No. of Ports | 1Ports |
| Contact Termination Type | IDC / IDT |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Contact Material | Nickel |
| Light Pipes | Without Light Pipe |
| Product Range | Han3A Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Connector Type | RJ45 |
|---|---|
| Gender | Plug |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat6 |
| IP Rating | IP65, IP67 |
| Connector Orientation | Vertical |
| Contact Termination Type | IDC / IDT |
| Magnetics | Without Magnetics |
| Contact Material | Nickel |
| Product Range | Han3A Series |
| Modular Connector Type | RJ45 Plug |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Contacts | 8Contacts |
| No. of Positions | 8Positions |
| Connector Mounting | Cable Mount |
| No. of Ports | 1Ports |
| Shielding | Shielded |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (08-Jul-2021) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
