Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09400160311Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04C9650
Product RangeHan HPR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.090 |
| 5+ | $73.400 |
| 10+ | $69.710 |
| 25+ | $66.200 |
| 50+ | $63.220 |
Price for:Each
Minimum: 1
Multiple: 1
$77.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09400160311Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04C9650
Product RangeHan HPR Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking TypeScrew
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan HPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Screw
For Use With
Han 16B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han HPR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
