Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380323101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04C9596
Product RangeHan Com Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $75.770 |
| 5+ | $70.720 |
| 10+ | $65.660 |
| 25+ | $65.580 |
| 50+ | $62.320 |
Price for:Each
Minimum: 1
Multiple: 1
$75.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380323101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04C9596
Product RangeHan Com Series
Technical Datasheet
Product RangeHan Com Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09380323101
1 Product Found
Technical Specifications
Product Range
Han Com Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
