Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.850 |
| 5+ | $128.040 |
| 10+ | $121.910 |
| 25+ | $116.460 |
Price for:Each
Minimum: 1
Multiple: 1
$134.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380082701Copy
Newark Part No.51AC2623
Product RangeHan Com
Technical Datasheet
Product RangeHan Com
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCage Clamp Socket
Current Rating63A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Com
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
63A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Cage Clamp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

