Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.520 |
| 25+ | $137.080 |
| 50+ | $128.140 |
| 100+ | $120.690 |
| 250+ | $113.240 |
Price for:Each
Minimum: 1
Multiple: 1
$146.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 0938 012 2601Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 09WX9790 |
| Product Range | Han-Com |
| Technical Datasheet | |
| Product Range | Han-Com |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 13 Contacts |
| Rectangular Shell Size | 24B |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Pin |
| Current Rating | 80A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han-Com |
|---|---|
| No. of Contacts | 13 Contacts |
| Gender | Plug |
| Current Rating | 80A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 24B |
| Heavy Duty Contact Type | Screw Pin |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 0938 012 2601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

