Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09370161520Copy
Newark Part No.96B2952
Product RangeHan M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.040 |
| 10+ | $116.950 |
| 25+ | $113.900 |
| 50+ | $106.590 |
| 100+ | $101.720 |
Price for:Each
Minimum: 1
Multiple: 1
$123.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09370161520Copy
Newark Part No.96B2952
Product RangeHan M Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan M Series Industrial Connectors
Product RangeHan M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Han M series 24B size Housing made of aluminium die-cast. It is available in bulkhead mounted and surface mounted side entry. It supports cable to cable side entry.
- IP65 Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
Han M Series
Connector Body Material
Aluminum Body
Locking Type
2 Lever
For Use With
Han M Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09370161520
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
