Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09365162701
Newark Part No.37AC1949
Product RangeHan Ex Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.560 |
| 10+ | $50.000 |
| 25+ | $48.720 |
| 50+ | $45.640 |
| 100+ | $43.590 |
Price for:Each
Minimum: 1
Multiple: 1
$52.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09365162701
Newark Part No.37AC1949
Product RangeHan Ex Series
Technical Datasheet
Product RangeHan Ex Series
Heavy Duty Connector TypeInsert
No. of Contacts16Contacts
No. of Contacts15+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Ex Series
No. of Contacts
16Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
15+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate