Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09365102602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67AC7075
Product RangeHan Ex Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.720 |
| 5+ | $44.440 |
| 10+ | $43.160 |
| 25+ | $42.120 |
| 50+ | $38.980 |
| 100+ | $36.330 |
Price for:Each
Minimum: 1
Multiple: 1
$45.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09365102602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67AC7075
Product RangeHan Ex Series
Technical Datasheet
Product RangeHan Ex Series
Heavy Duty Connector TypeInsert
No. of Contacts10Contacts
No. of Contacts9+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Ex Series
No. of Contacts
10Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
9+PE Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
