Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330242672Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96B9445
Product RangeHan ESS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $188.430 |
| 5+ | $182.300 |
| 10+ | $176.170 |
| 25+ | $168.140 |
Price for:Each
Minimum: 1
Multiple: 1
$188.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242672Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96B9445
Product RangeHan ESS Series
Technical Datasheet
Product RangeHan ESS Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCage Clamp Pin
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han ESS Series
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Cage Clamp Pin
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09330242672
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
