Print Page
09330162611
Heavy Duty Connector, 16+PE Signal, UL508, Han E Series, Insert, 16 Contacts, 16B, Plug, Screw Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09330162611Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91B0379 |
| Product Range | Han E Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.170 |
| 5+ | $27.460 |
| 10+ | $25.750 |
| 25+ | $24.320 |
| 50+ | $23.300 |
| 100+ | $22.320 |
Price for:Each
Minimum: 1
Multiple: 1
$29.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09330162611Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91B0379 |
| Product Range | Han E Series |
| Technical Datasheet | |
| Product Range | Han E Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 16Contacts |
| No. of Contacts | 16 Contacts |
| Rectangular Shell Size | 16B |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Pin |
| Current Rating | 16A |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 18AWG |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09330162611 is a 16-contact light gray male Han 16E Insert with screw terminal, made of polycarbonate. It accepts 18 to 14AWG wire.
- 16A Rated current
- 500V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
| Product Range | Han E Series |
|---|---|
| No. of Contacts | 16Contacts |
| Rectangular Shell Size | 16B |
| Heavy Duty Contact Type | Screw Pin |
| Wire Size AWG Max | 14AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| Heavy Duty Connector Type | Insert |
|---|---|
| No. of Contacts | 16 Contacts |
| Gender | Plug |
| Current Rating | 16A |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Silver Plated Contacts |
Alternatives for 09330162611
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
