Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330160401
Newark Part No.94B5010
Product RangeHan-Snap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.270 |
| 5+ | $29.190 |
| 10+ | $27.110 |
| 25+ | $25.640 |
| 50+ | $24.590 |
| 100+ | $23.590 |
Price for:Each
Minimum: 1
Multiple: 1
$31.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330160401
Newark Part No.94B5010
Product RangeHan-Snap Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Cable Exit Angle90°, 180°
Connector Body MaterialPC (Polycarbonate) Body
Locking TypeLatch
Rectangular Shell Size16B
For Use WithHarting Han-Snap Series Heavy Duty Connectors
Product RangeHan-Snap Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
16B
Product Range
Han-Snap Series
Cable Exit Angle
90°, 180°
Locking Type
Latch
For Use With
Harting Han-Snap Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
