Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330102678
Newark Part No.69AK2612
Product RangeHan ES Press Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $28.280 |
| 10+ | $28.130 |
| 25+ | $26.590 |
| 50+ | $25.500 |
| 100+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330102678
Newark Part No.69AK2612
Product RangeHan ES Press Series
Technical Datasheet
Product RangeHan ES Press Series
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCage Clamp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han ES Press Series
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Cage Clamp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability