Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330009925Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9080
Also Known As09 33 000 9925
Your Part Number
369 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 500+ | $0.918 |
| 1000+ | $0.847 |
| 2500+ | $0.775 |
| 5000+ | $0.760 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Thread Size - Metric
M4
Connector Shell Size
-
Screw Length
7.7mm
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09330009925
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
